
CY2XP24ZXC | |
|---|---|
DigiKey Part Number | 2156-CY2XP24ZXC-ND |
Manufacturer | |
Manufacturer Product Number | CY2XP24ZXC |
Description | IC CLOCK GENERATOR 8TSSOP |
Customer Reference | |
Detailed Description | Clock Generator IC 187.5MHz 1 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2XP24ZXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | Crystal | |
Output | LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 187.5MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
| Bulk: | 1039 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,14306 € | 257,15 € |
| Unit Price without VAT: | 7,14306 € |
|---|---|
| Unit Price with VAT: | 8,50024 € |

