
CY2XP241ZXI | |
|---|---|
DigiKey Part Number | 2156-CY2XP241ZXI-ND |
Manufacturer | |
Manufacturer Product Number | CY2XP241ZXI |
Description | IC XO LVPECL PROGR 8-TSSOP |
Customer Reference | |
Detailed Description | IC 8-TSSOP (0.173", 4.40mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | - | |
PLL | - | |
Input | - | |
Output | - | |
Differential - Input:Output | - | |
Frequency - Max | - | |
Divider/Multiplier | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
| Bulk: | 3035 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,21871 € | 254,78 € |
| Unit Price without VAT: | 8,21871 € |
|---|---|
| Unit Price with VAT: | 9,78026 € |

