
CY2XP22ZXC | |
|---|---|
DigiKey Part Number | 2156-CY2XP22ZXC-ND |
Manufacturer | |
Manufacturer Product Number | CY2XP22ZXC |
Description | IC CLOCK GENERATOR 8TSSOP |
Customer Reference | |
Detailed Description | Clock Generator IC 125MHz 1 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2XP22ZXC Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/Yes |
Packaging Bulk | Frequency - Max 125MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.375V ~ 3.465V |
Type Clock Generator | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input Crystal | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output LVPECL | Supplier Device Package 8-TSSOP |
Number of Circuits 1 | Base Product Number |
| Bulk: | 755 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 5,64333 € | 253,95 € |
| Unit Price without VAT: | 5,64333 € |
|---|---|
| Unit Price with VAT: | 6,71556 € |

