
CY2XP221ZXI | |
|---|---|
DigiKey Part Number | 2156-CY2XP221ZXI-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY2XP221ZXI |
Description | IC CLOCK GEN XO-LVPECL 8-TSSOP |
Customer Reference | |
Detailed Description | IC 8-TSSOP (0.173", 4.40mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | - | |
PLL | - | |
Input | - | |
Output | - | |
Ratio - Input:Output | - | |
Differential - Input:Output | - | |
Frequency - Max | - | |
Divider/Multiplier | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Tube: | 8748 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 6,57487 € | 256,42 € |
| Unit Price without VAT: | 6,57487 € |
|---|---|
| Unit Price with VAT: | 7,82410 € |

