
CY2XF24FLXIT | |
|---|---|
DigiKey Part Number | 2156-CY2XF24FLXIT-ND |
Manufacturer | |
Manufacturer Product Number | CY2XF24FLXIT |
Description | IC OSC XTAL 690MHZ 6-CLCC |
Customer Reference | |
Detailed Description | Oscillator, Crystal IC 50MHz ~ 690MHz 6-CLCC (5x3.2) |
Datasheet | Datasheet |
EDA/CAD Models | CY2XF24FLXIT Models |
Category | Current - Supply 150 mA |
Manufacturer Cypress Semiconductor Corp | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Package / Case 6-CLCC |
Part Status Obsolete | Supplier Device Package 6-CLCC (5x3.2) |
Type Oscillator, Crystal | Mounting Type Surface Mount |
Frequency 50MHz ~ 690MHz | Base Product Number |
Voltage - Supply 2.375V ~ 3.465V |
| Bulk: | 9111 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 11,89091 € | 261,60 € |
| Unit Price without VAT: | 11,89091 € |
|---|---|
| Unit Price with VAT: | 14,15018 € |

