
CY2X013FLXC | |
|---|---|
DigiKey Part Number | 2156-CY2X013FLXC-ND |
Manufacturer | |
Manufacturer Product Number | CY2X013FLXC |
Description | IC OSC XTAL 690MHZ 6-CLCC |
Customer Reference | |
Detailed Description | Oscillator, Crystal IC 690MHz 6-CLCC (5x3.2) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.375V ~ 3.6V |
Manufacturer Cypress Semiconductor Corp | Current - Supply 125 mA |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Package / Case 6-CLCC |
Type Oscillator, Crystal | Supplier Device Package 6-CLCC (5x3.2) |
Frequency 690MHz | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,50733 € | 255,22 € |
| Unit Price without VAT: | 8,50733 € |
|---|---|
| Unit Price with VAT: | 10,12372 € |

