
CY2VC511ZXC | |
|---|---|
DigiKey Part Number | 2156-CY2VC511ZXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY2VC511ZXC |
Description | IC CLOCK GENERATOR 16TSSOP |
Customer Reference | |
Detailed Description | Clock Generator IC 27MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 27MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
Type Clock Generator | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input LVCMOS | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output LVCMOS | Supplier Device Package 16-TSSOP |
Number of Circuits 1 |
| Tube: | 8018 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,32244 € | 259,22 € |
| Unit Price without VAT: | 6,32244 € |
|---|---|
| Unit Price with VAT: | 7,52370 € |

