
CY2V014FLXCT | |
|---|---|
DigiKey Part Number | 2156-CY2V014FLXCT-CYTR-ND |
Manufacturer | |
Manufacturer Product Number | CY2V014FLXCT |
Description | IC OSC VCXO 690MHZ 6-CLCC |
Customer Reference | |
Detailed Description | VCXO IC 50MHz ~ 690MHz 6-CLCC (5x3.2) |
Datasheet | Datasheet |
EDA/CAD Models | CY2V014FLXCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | VCXO | |
Count | - | |
Frequency | 50MHz ~ 690MHz | |
Voltage - Supply | 2.25V ~ 3.6V | |
Current - Supply | 100 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 6-CLCC | |
Supplier Device Package | 6-CLCC (5x3.2) | |
Mounting Type | Surface Mount |
| Bulk: | 9718 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 7,79697 € | 257,30 € |
| Unit Price without VAT: | 7,79697 € |
|---|---|
| Unit Price with VAT: | 9,27839 € |

