
CY2V013FLXCT | |
|---|---|
DigiKey Part Number | 2156-CY2V013FLXCT-ND |
Manufacturer | |
Manufacturer Product Number | CY2V013FLXCT |
Description | IC OSC 690MHZ 6-CLCC |
Customer Reference | |
Detailed Description | IC 50MHz ~ 690MHz 6-CLCC (5x3.2) |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Cypress Semiconductor Corp | Package / Case 6-CLCC |
Packaging Bulk | Supplier Device Package 6-CLCC (5x3.2) |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 50MHz ~ 690MHz | Base Product Number |
Voltage - Supply 2.38V ~ 3.6V |
| Bulk: | 10516 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 7,70000 € | 254,10 € |
| Unit Price without VAT: | 7,70000 € |
|---|---|
| Unit Price with VAT: | 9,16300 € |

