
CY2SSTV16859LFC | |
|---|---|
DigiKey Part Number | 2156-CY2SSTV16859LFC-ND |
Manufacturer | |
Manufacturer Product Number | CY2SSTV16859LFC |
Description | SSTV SERIES, 1 FUNC, POSITIVE ED |
Customer Reference | |
Detailed Description | IC 56-QFN-EP (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN-EP (8x8) | |
Base Product Number |
| Bulk: | 1112 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 245 | 1,04992 € | 257,23 € |
| Unit Price without VAT: | 1,04992 € |
|---|---|
| Unit Price with VAT: | 1,24940 € |

