
CY29976AXI | |
|---|---|
DigiKey Part Number | 2156-CY29976AXI-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY29976AXI |
Description | IC DISTRIBUTION INTEL 52-LQFP |
Customer Reference | |
Detailed Description | Intel CPU Servers Fanout Buffer (Distribution), Spread Spectrum Clock Generator, Zero Delay Buffer, Multiplexer IC 125MHz 1 Output 52-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | CY29976AXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Intel CPU Servers | |
Input | PECL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:12 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 125MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-LQFP | |
Supplier Device Package | 52-TQFP (10x10) |
| Tray: | 12428 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,64206 € | 259,83 € |
| Unit Price without VAT: | 7,64206 € |
|---|---|
| Unit Price with VAT: | 9,09405 € |

