
CY29774AXIT | |
|---|---|
DigiKey Part Number | 2156-CY29774AXIT-CYTR-ND |
Manufacturer | |
Manufacturer Product Number | CY29774AXIT |
Description | IC FANOUT DIST 52TQFP |
Customer Reference | |
Detailed Description | Fanout Distribution, Multiplexer, Zero Delay Buffer IC 125MHz 1 52-TQFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Fanout Distribution, Multiplexer, Zero Delay Buffer | |
PLL | Yes with Bypass | |
Input | LVCMOS | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:14 | |
Differential - Input:Output | No/No | |
Frequency - Max | 125MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-TQFP | |
Supplier Device Package | 52-TQFP (10x10) | |
Base Product Number |
| Bulk: | 800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,08278 € | 254,98 € |
| Unit Price without VAT: | 7,08278 € |
|---|---|
| Unit Price with VAT: | 8,42851 € |

