Fanout Distribution, Multiplexer, Zero Delay Buffer IC 125MHz 1 52-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY29774AXI

DigiKey Part Number
2156-CY29774AXI-ND
Manufacturer
Manufacturer Product Number
CY29774AXI
Description
IC FANOUT DIST 52TQFP
Customer Reference
Detailed Description
Fanout Distribution, Multiplexer, Zero Delay Buffer IC 125MHz 1 52-TQFP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Fanout Distribution, Multiplexer, Zero Delay Buffer
PLL
Yes with Bypass
Input
LVCMOS
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
2:14
Differential - Input:Output
No/No
Frequency - Max
125MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
52-TQFP
Supplier Device Package
52-TQFP (10x10)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.065
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:9065
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
367,08278 €254,98 €
Unit Price without VAT:7,08278 €
Unit Price with VAT:8,42851 €