


CY29653AXC | |
|---|---|
DigiKey Part Number | 2156-CY29653AXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY29653AXC |
Description | IC FANOUT DIST 32TQFP |
Customer Reference | |
Detailed Description | Fanout Distribution, Multiplexer, Zero Delay Buffer IC 125MHz 1 32-TQFP |
Category | Number of Circuits 1 |
Manufacturer Cypress Semiconductor Corp | Ratio - Input:Output 3:8 |
Series | Differential - Input:Output No/No |
Packaging Tray | Frequency - Max 125MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
Type Fanout Distribution, Multiplexer, Zero Delay Buffer | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVPECL | Package / Case 32-TQFP |
Output LVCMOS | Supplier Device Package 32-TQFP (7x7) |
| Tray: | 4550 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 117 | 2,19316 € | 256,60 € |
| Unit Price without VAT: | 2,19316 € |
|---|---|
| Unit Price with VAT: | 2,60986 € |

