
CY29350AI | |
|---|---|
DigiKey Part Number | 2156-CY29350AI-ND |
Manufacturer | |
Manufacturer Product Number | CY29350AI |
Description | IC CLOCK DRIVER 32TQFP |
Customer Reference | |
Detailed Description | Clock Driver IC 200MHz 1 32-TQFP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:9 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Packaging Bulk | Frequency - Max 200MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.375V ~ 3.465V |
Type Clock Driver | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, LVTTL | Package / Case 32-TQFP |
Output LVCMOS | Supplier Device Package 32-TQFP (7x7) |
Number of Circuits 1 |
| Bulk: | 6522 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 5,19286 € | 254,45 € |
| Unit Price without VAT: | 5,19286 € |
|---|---|
| Unit Price with VAT: | 6,17950 € |

