
CY2907FX14 | |
|---|---|
DigiKey Part Number | 2156-CY2907FX14-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY2907FX14 |
Description | IC CLOCK GENERATOR 14SOIC |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 130MHz 1 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2907FX14 Models |
Category | Ratio - Input:Output 1:2 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 130MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 5.5V |
Type Clock Generator, Fanout Distribution | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input Clock, Crystal | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Clock | Supplier Device Package 14-SOIC |
Number of Circuits 1 |
| Tube: | 3958 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 157 | 1,62331 € | 254,86 € |
| Unit Price without VAT: | 1,62331 € |
|---|---|
| Unit Price with VAT: | 1,93174 € |

