
CY2907F14I | |
|---|---|
DigiKey Part Number | 2156-CY2907F14I-ND |
Manufacturer | |
Manufacturer Product Number | CY2907F14I |
Description | IC CLOCK GENERATOR 14SOIC |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 130MHz 1 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator, Fanout Distribution | |
PLL | Yes with Bypass | |
Input | Clock, Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 130MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Bulk: | 8889 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,57320 € | 257,32 € |
| Unit Price without VAT: | 2,57320 € |
|---|---|
| Unit Price with VAT: | 3,06211 € |

