
CY28349OC | |
|---|---|
DigiKey Part Number | 2156-CY28349OC-ND |
Manufacturer | |
Manufacturer Product Number | CY28349OC |
Description | IC CLOCK SYNTHESIZER 48SSOP |
Customer Reference | |
Detailed Description | Clock Synthesizer, Driver IC 1MHz 1 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:20 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Packaging Bulk | Frequency - Max 1MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
Type Clock Synthesizer, Driver | Operating Temperature 0°C ~ 70°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input LVTTL, Crystal | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Output Clock | Supplier Device Package 48-SSOP |
Number of Circuits 1 |
| Bulk: | 2052 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 2,23526 € | 254,82 € |
| Unit Price without VAT: | 2,23526 € |
|---|---|
| Unit Price with VAT: | 2,65996 € |

