
CY28347ZCT | |
|---|---|
DigiKey Part Number | 2156-CY28347ZCT-ND |
Manufacturer | |
Manufacturer Product Number | CY28347ZCT |
Description | IC SPECT CLK GEN DDR 56-TFSOP |
Customer Reference | |
Detailed Description | DDR Spread Spectrum Clock Generator IC 200MHz 2 Output 56-TSSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | DDR | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:18 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP II |
| Bulk: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 3,38211 € | 257,04 € |
| Unit Price without VAT: | 3,38211 € |
|---|---|
| Unit Price with VAT: | 4,02471 € |

