
CY28346ZCT | |
|---|---|
DigiKey Part Number | 2156-CY28346ZCT-ND |
Manufacturer | |
Manufacturer Product Number | CY28346ZCT |
Description | IC CLK/FREQ SYN INTEL 56-TFSOP |
Customer Reference | |
Detailed Description | Intel CPU Servers Clock/Frequency Synchronizer, Spread Spectrum Clock Generator, Multiplexer IC 200MHz 1 Output 56-TSSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Intel CPU Servers | |
Input | Crystal | |
Output | HCSL, LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:19 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP II | |
Base Product Number |
| Bulk: | 1885 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 118 | 2,15873 € | 254,73 € |
| Unit Price without VAT: | 2,15873 € |
|---|---|
| Unit Price with VAT: | 2,56889 € |

