
CY28346OC | |
|---|---|
DigiKey Part Number | 2156-CY28346OC-ND |
Manufacturer | |
Manufacturer Product Number | CY28346OC |
Description | IC INTEL CPU SERVERS 56-BSSOP |
Customer Reference | |
Detailed Description | Intel CPU Servers IC 200MHz 1 Output 56-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Intel CPU Servers | |
Input | Clock, Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | - | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP |
| Bulk: | 657 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 6,11881 € | 256,99 € |
| Unit Price without VAT: | 6,11881 € |
|---|---|
| Unit Price with VAT: | 7,28138 € |

