
CY28344PVC | |
|---|---|
DigiKey Part Number | 2156-CY28344PVC-ND |
Manufacturer | |
Manufacturer Product Number | CY28344PVC |
Description | IC FREQ SYNTH 48SSOP |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 133MHz 2 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer | |
PLL | Yes | |
Input | LVTTL, Crystal | |
Output | Clock | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 133MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP |
| Bulk: | 1268 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 83 | 3,12398 € | 259,29 € |
| Unit Price without VAT: | 3,12398 € |
|---|---|
| Unit Price with VAT: | 3,71754 € |

