
CY28341OC-3T | |
|---|---|
DigiKey Part Number | 2156-CY28341OC-3T-ND |
Manufacturer | |
Manufacturer Product Number | CY28341OC-3T |
Description | FTG FOR VIA P4/KT/KM400A CHIPSET |
Customer Reference | |
Detailed Description | DDR IC 200MHz 2 Output 56-SSOP |
Datasheet | Datasheet |
Category | Number of Circuits 2 |
Manufacturer Cypress Semiconductor Corp | Ratio - Input:Output 1:20 |
Packaging Bulk | Differential - Input:Output No/Yes |
Part Status Active | Frequency - Max 200MHz |
DigiKey Programmable Not Verified | Voltage - Supply 2.375V ~ 2.375V, 3.135V ~ 3.135V |
PLL Yes | Operating Temperature 0°C ~ 70°C (TA) |
Main Purpose DDR | Mounting Type Surface Mount |
Input Crystal | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Output Clock | Supplier Device Package 56-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 3,02560 € | 254,15 € |
| Unit Price without VAT: | 3,02560 € |
|---|---|
| Unit Price with VAT: | 3,60046 € |

