
CY28341OC-2 | |
|---|---|
DigiKey Part Number | 2156-CY28341OC-2-ND |
Manufacturer | |
Manufacturer Product Number | CY28341OC-2 |
Description | FTG FOR VIA P4 CHIPSET |
Customer Reference | |
Detailed Description | DDR IC 200MHz 2 Output 56-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | DDR | |
Input | Crystal | |
Output | Clock | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:20 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 2.375V ~ 2.375V, 3.135V ~ 3.135V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP |
| Bulk: | 154 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78 | 3,32192 € | 259,11 € |
| Unit Price without VAT: | 3,32192 € |
|---|---|
| Unit Price with VAT: | 3,95308 € |

