
CY28325OC-3 | |
|---|---|
DigiKey Part Number | 2156-CY28325OC-3-ND |
Manufacturer | |
Manufacturer Product Number | CY28325OC-3 |
Description | IC SS CLOCK GENERATOR 48SSOP |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Generator IC 1MHz 1 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Spread Spectrum Clock Generator | |
PLL | Yes | |
Input | LVTTL, Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:19 | |
Differential - Input:Output | No/No | |
Frequency - Max | 1MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP |
| Bulk: | 517 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 5,94930 € | 255,82 € |
| Unit Price without VAT: | 5,94930 € |
|---|---|
| Unit Price with VAT: | 7,07967 € |

