
CY28323PVC | |
|---|---|
DigiKey Part Number | 2156-CY28323PVC-ND |
Manufacturer | |
Manufacturer Product Number | CY28323PVC |
Description | IC INTEL CPU SERVERS 48-BSSOP |
Customer Reference | |
Detailed Description | Intel CPU Servers IC 248MHz 1 Output 48-SSOP |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Cypress Semiconductor Corp | Ratio - Input:Output 1:21 |
Packaging Bulk | Differential - Input:Output No/Yes |
Part Status Active | Frequency - Max 248MHz |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
PLL Yes | Operating Temperature 0°C ~ 70°C (TA) |
Main Purpose Intel CPU Servers | Mounting Type Surface Mount |
Input Crystal | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Output Clock | Supplier Device Package 48-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 5,51587 € | 253,73 € |
| Unit Price without VAT: | 5,51587 € |
|---|---|
| Unit Price with VAT: | 6,56389 € |

