
CY28159ZC | |
|---|---|
DigiKey Part Number | 2156-CY28159ZC-ND |
Manufacturer | |
Manufacturer Product Number | CY28159ZC |
Description | IC CLOCK GENERATOR 48TSSOP II |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz 1 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:8 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/Yes |
Packaging Bulk | Frequency - Max 200MHz |
Part Status Active | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
Type Clock Generator | Operating Temperature 0°C ~ 70°C (TA) |
PLL No | Mounting Type Surface Mount |
Input Crystal | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Output Clock | Supplier Device Package 48-TSSOP II |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 3,64600 € | 255,22 € |
| Unit Price without VAT: | 3,64600 € |
|---|---|
| Unit Price with VAT: | 4,33874 € |

