
CY28159PVC | |
|---|---|
DigiKey Part Number | 2156-CY28159PVC-ND |
Manufacturer | |
Manufacturer Product Number | CY28159PVC |
Description | IC CLOCK GENERATOR 48SSOP |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz 1 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:8 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/Yes |
Packaging Bulk | Frequency - Max 200MHz |
Part Status Active | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
Type Clock Generator | Operating Temperature 0°C ~ 70°C (TA) |
PLL No | Mounting Type Surface Mount |
Input Crystal | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Output Clock | Supplier Device Package 48-SSOP |
Number of Circuits 1 |
| Bulk: | 478 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78 | 3,28064 € | 255,89 € |
| Unit Price without VAT: | 3,28064 € |
|---|---|
| Unit Price with VAT: | 3,90396 € |

