IC 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY27027ZXCT

DigiKey Part Number
2156-CY27027ZXCT-ND
Manufacturer
Manufacturer Product Number
CY27027ZXCT
Description
IC SS CLOCK GENERATOR 8TSSOP
Customer Reference
Detailed Description
IC 8-TSSOP (0.173", 4.40mm Width)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
-
PLL
-
Input
-
Output
-
Ratio - Input:Output
-
Differential - Input:Output
-
Frequency - Max
-
Divider/Multiplier
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:2500
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1731,49746 €259,06 €
Unit Price without VAT:1,49746 €
Unit Price with VAT:1,78198 €