
CY27022SXCT | |
|---|---|
DigiKey Part Number | 2156-CY27022SXCT-ND |
Manufacturer | |
Manufacturer Product Number | CY27022SXCT |
Description | IC CLK/FREQ GEN NET-MD 8-SOIC |
Customer Reference | |
Detailed Description | Net-MD Clock/Frequency Generator IC 180.63MHz 1 Output 8-SOIC |
Category | Ratio - Input:Output 1:3 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Packaging Bulk | Frequency - Max 180.63MHz |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL No | Mounting Type Surface Mount |
Main Purpose Net-MD | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Clock, Crystal | Supplier Device Package 8-SOIC |
Output Clock | Base Product Number |
Number of Circuits 1 |
| Bulk: | 12500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | 2,76217 € | 254,12 € |
| Unit Price without VAT: | 2,76217 € |
|---|---|
| Unit Price with VAT: | 3,28698 € |

