
CY27020SXCT | |
|---|---|
DigiKey Part Number | 2156-CY27020SXCT-CYTR-ND |
Manufacturer | |
Manufacturer Product Number | CY27020SXCT |
Description | IC FANOUT DIST 8SOIC |
Customer Reference | |
Detailed Description | Fanout Distribution, Frequency Modulator, Spread Spectrum Clock Generator IC 52MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY27020SXCT Models |
Category | Ratio - Input:Output 1:2 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Packaging Bulk | Frequency - Max 52MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.97V ~ 3.63V |
Type Fanout Distribution, Frequency Modulator, Spread Spectrum Clock Generator | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input Crystal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Clock | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
| Bulk: | 251 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 3,17863 € | 254,29 € |
| Unit Price without VAT: | 3,17863 € |
|---|---|
| Unit Price with VAT: | 3,78257 € |

