
CY26580OI-2 | |
|---|---|
DigiKey Part Number | 2156-CY26580OI-2-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY26580OI-2 |
Description | IC CLOCK GENERATOR 20QSOP |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution, Multiplexer IC 133.33MHz 1 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Cypress Semiconductor Corp | Ratio - Input:Output 1:2 |
Series | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 133.33MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.14V ~ 3.47V |
Type Clock Generator, Fanout Distribution, Multiplexer | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input CMOS | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Output Clock | Supplier Device Package 20-QSOP |
| Tube: | 3845 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,41083 € | 253,95 € |
| Unit Price without VAT: | 1,41083 € |
|---|---|
| Unit Price with VAT: | 1,67889 € |

