
CY25568SXCT | |
|---|---|
DigiKey Part Number | 2156-CY25568SXCT-ND |
Manufacturer | |
Manufacturer Product Number | CY25568SXCT |
Description | IC CLK/FREQ SYNTH 16SOIC |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer, Fanout Distribution, Frequency Modulator, Spread Spectrum Clock Generator IC 128MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY25568SXCT Models |
Category | Ratio - Input:Output 1:4 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Packaging Bulk | Frequency - Max 128MHz |
Part Status Obsolete | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 2.9V ~ 3.6V |
Type Clock/Frequency Synthesizer, Fanout Distribution, Frequency Modulator, Spread Spectrum Clock Generator | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock, Crystal, Resonator | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Clock | Supplier Device Package 16-SOIC |
Number of Circuits 1 |
| Bulk: | 12500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,05417 € | 253,95 € |
| Unit Price without VAT: | 7,05417 € |
|---|---|
| Unit Price with VAT: | 8,39446 € |

