
CY2546FC | |
|---|---|
DigiKey Part Number | 2156-CY2546FC-ND |
Manufacturer | |
Manufacturer Product Number | CY2546FC |
Description | CLOCK GENERATOR, 166MHZ, CMOS |
Customer Reference | |
Detailed Description | Fanout Distribution, Fractional N Synthesizer, Multiplexer, Spread Spectrum Clock Generator IC 166MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CY2546FC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Fanout Distribution, Fractional N Synthesizer, Multiplexer, Spread Spectrum Clock Generator | |
PLL | Yes with Bypass | |
Input | LVCMOS, Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:9 | |
Differential - Input:Output | No/No | |
Frequency - Max | 166MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Bulk: | 15965 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 4,45793 € | 258,56 € |
| Unit Price without VAT: | 4,45793 € |
|---|---|
| Unit Price with VAT: | 5,30494 € |

