


CY2545FC | |
|---|---|
DigiKey Part Number | 2156-CY2545FC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY2545FC |
Description | IC FANOUT DIST 24QFN |
Customer Reference | |
Detailed Description | Fanout Distribution, Fractional N Synthesizer, Multiplexer, Spread Spectrum Clock Generator IC 166MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:8 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Packaging Tray | Frequency - Max 166MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.25V ~ 3.6V |
Type Fanout Distribution, Fractional N Synthesizer, Multiplexer, Spread Spectrum Clock Generator | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input Clock, Crystal | Package / Case 24-VFQFN Exposed Pad |
Output Clock | Supplier Device Package 24-QFN (4x4) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | 4,46193 € | 254,33 € |
| Unit Price without VAT: | 4,46193 € |
|---|---|
| Unit Price with VAT: | 5,30970 € |

