
CY25422FSXI | |
|---|---|
DigiKey Part Number | 2156-CY25422FSXI-ND |
Manufacturer | |
Manufacturer Product Number | CY25422FSXI |
Description | CLOCK GENERATOR, 166MHZ, CMOS, P |
Customer Reference | |
Detailed Description | IC 166MHz 4 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:3 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Packaging Bulk | Frequency - Max 166MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 1.65V ~ 1.95V |
PLL Yes with Bypass | Operating Temperature -40°C ~ 85°C |
Input LVCMOS, Crystal | Mounting Type Surface Mount |
Output Clock | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 4 | Supplier Device Package 8-SOIC |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,41125 € | 249,87 € |
| Unit Price without VAT: | 10,41125 € |
|---|---|
| Unit Price with VAT: | 12,38939 € |

