
CY25403SX1 | |
|---|---|
DigiKey Part Number | 2156-CY25403SX1-ND |
Manufacturer | |
Manufacturer Product Number | CY25403SX1 |
Description | CY25403 - Clock Generator, 166MH |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Generator IC 166MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Spread Spectrum Clock Generator | |
PLL | Yes | |
Input | LVCMOS, Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 166MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.25V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 194 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 5,49915 € | 258,46 € |
| Unit Price without VAT: | 5,49915 € |
|---|---|
| Unit Price with VAT: | 6,54399 € |

