
CY25245OXC | |
|---|---|
DigiKey Part Number | 2156-CY25245OXC-428-ND |
Manufacturer | |
Manufacturer Product Number | CY25245OXC |
Description | CLOCK GENERATOR, 166MHZ, CMOS, P |
Customer Reference | |
Detailed Description | Frequency Generator IC 166MHz 1 20-SSOP (0.209", 5.30mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Frequency Generator | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 166MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP |
| Bulk: | 950 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 166 | 1,55771 € | 258,58 € |
| Unit Price without VAT: | 1,55771 € |
|---|---|
| Unit Price with VAT: | 1,85367 € |

