
CY25200-ZXC010A | |
|---|---|
DigiKey Part Number | 2156-CY25200-ZXC010A-ND |
Manufacturer | |
Manufacturer Product Number | CY25200-ZXC010A |
Description | CY25200 - Programmable Spread Sp |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Generator IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Spread Spectrum Clock Generator | |
PLL | Yes with Bypass | |
Input | Clock, Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Bulk: | 3299 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 1,51465 € | 257,49 € |
| Unit Price without VAT: | 1,51465 € |
|---|---|
| Unit Price with VAT: | 1,80243 € |

