
CY25200-ZXC009BT | |
|---|---|
DigiKey Part Number | 2156-CY25200-ZXC009BT-ND |
Manufacturer | |
Manufacturer Product Number | CY25200-ZXC009BT |
Description | CY25200 - Programmable Spread Sp |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Generator IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:6 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Packaging Bulk | Frequency - Max 200MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
Type Spread Spectrum Clock Generator | Voltage - Supply 2.375V ~ 2.625V, 3.135V ~ 3.465V |
PLL Yes with Bypass | Operating Temperature 0°C ~ 70°C (TA) |
Input Clock, Crystal | Mounting Type Surface Mount |
Output Clock | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Supplier Device Package 16-TSSOP |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 1,49582 € | 254,29 € |
| Unit Price without VAT: | 1,49582 € |
|---|---|
| Unit Price with VAT: | 1,78003 € |

