
CY25100ZXI08T | |
|---|---|
DigiKey Part Number | 2156-CY25100ZXI08T-ND |
Manufacturer | |
Manufacturer Product Number | CY25100ZXI08T |
Description | IC CLOCK GENERATOR 8TSSOP |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz 8-TSSOP (0.173", 4.40mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
Input | - | |
Output | - | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3.13V ~ 3.45V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
| Bulk: | 12500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 3,49315 € | 255,00 € |
| Unit Price without VAT: | 3,49315 € |
|---|---|
| Unit Price with VAT: | 4,15685 € |

