
CY25100ZXI08 | |
|---|---|
DigiKey Part Number | 2156-CY25100ZXI08-ND |
Manufacturer | |
Manufacturer Product Number | CY25100ZXI08 |
Description | IC CLOCK GENERATOR 8TSSOP |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz 8-TSSOP (0.173", 4.40mm Width) |
Category | Frequency - Max 200MHz |
Manufacturer Cypress Semiconductor Corp | Voltage - Supply 3.13V ~ 3.45V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 8-TSSOP |
Type Clock Generator | Base Product Number |
| Bulk: | 4192 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 3,40813 € | 255,61 € |
| Unit Price without VAT: | 3,40813 € |
|---|---|
| Unit Price with VAT: | 4,05567 € |

