
CY25100ZXI011 | |
|---|---|
DigiKey Part Number | 2156-CY25100ZXI011-ND |
Manufacturer | |
Manufacturer Product Number | CY25100ZXI011 |
Description | FIELD AND FACTORY-PROGRAMMABLE S |
Customer Reference | |
Detailed Description | IC 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Cypress Semiconductor Corp | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Packaging Bulk | Supplier Device Package 8-TSSOP |
Part Status Obsolete | Base Product Number |
DigiKey Programmable Not Verified |
| Bulk: | 1759 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,05917 € | 254,13 € |
| Unit Price without VAT: | 7,05917 € |
|---|---|
| Unit Price with VAT: | 8,40041 € |

