


CY25100SXC-059 | |
|---|---|
DigiKey Part Number | 2156-CY25100SXC-059-ND |
Manufacturer | |
Manufacturer Product Number | CY25100SXC-059 |
Description | CLOCKS |
Customer Reference | |
Detailed Description | IC 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Cypress Semiconductor Corp | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Bulk | Supplier Device Package 8-SOIC |
Part Status Obsolete | Base Product Number |
DigiKey Programmable Not Verified |
| Bulk: | 3589 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,30333 € | 254,56 € |
| Unit Price without VAT: | 5,30333 € |
|---|---|
| Unit Price with VAT: | 6,31096 € |

