
CY25100SAXC-059 | |
|---|---|
DigiKey Part Number | 2156-CY25100SAXC-059-ND |
Manufacturer | |
Manufacturer Product Number | CY25100SAXC-059 |
Description | CY25100 - Field and Factory-Prog |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Generator IC 200MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:2 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Packaging Bulk | Frequency - Max 200MHz |
Part Status Obsolete | Divider/Multiplier Yes/Yes |
Type Spread Spectrum Clock Generator | Voltage - Supply 3.13V ~ 3.45V |
PLL Yes | Operating Temperature 0°C ~ 70°C (TA) |
Input CMOS, Crystal | Mounting Type Surface Mount |
Output CMOS | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 6,52718 € | 254,56 € |
| Unit Price without VAT: | 6,52718 € |
|---|---|
| Unit Price with VAT: | 7,76734 € |

