
CY25100KZXI08 | |
|---|---|
DigiKey Part Number | 2156-CY25100KZXI08-ND |
Manufacturer | |
Manufacturer Product Number | CY25100KZXI08 |
Description | CY25100 - Field and Factory-Prog |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Generator IC 200MHz 1 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Spread Spectrum Clock Generator | |
PLL | Yes | |
Input | CMOS, Crystal | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.13V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
| Bulk: | 9132 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 6,52718 € | 254,56 € |
| Unit Price without VAT: | 6,52718 € |
|---|---|
| Unit Price with VAT: | 7,76734 € |

