
CY25100KSXCF | |
|---|---|
DigiKey Part Number | 2156-CY25100KSXCF-ND |
Manufacturer | |
Manufacturer Product Number | CY25100KSXCF |
Description | CY25100 - Field and Factory-Prog |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Generator IC 200MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Spread Spectrum Clock Generator | |
PLL | Yes | |
Input | CMOS, Crystal | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.13V ~ 3.45V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 9798 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 6,60949 € | 257,77 € |
| Unit Price without VAT: | 6,60949 € |
|---|---|
| Unit Price with VAT: | 7,86529 € |

