
CY24905ZXC | |
|---|---|
DigiKey Part Number | 2156-CY24905ZXC-ND |
Manufacturer | |
Manufacturer Product Number | CY24905ZXC |
Description | IC SS CLOCK GENERATOR |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Generator IC 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Spread Spectrum Clock Generator | |
PLL | - | |
Input | Crystal | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | - | |
Differential - Input:Output | - | |
Frequency - Max | - | |
Divider/Multiplier | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Bulk: | 4627 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | 2,37523 € | 258,90 € |
| Unit Price without VAT: | 2,37523 € |
|---|---|
| Unit Price with VAT: | 2,82652 € |

