Memory, RDRAM; Extreme Data Rate (XDR™) IC 667MHz 1 Output 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY24272ZXC

DigiKey Part Number
2156-CY24272ZXC-CY-ND
Manufacturer
Manufacturer Product Number
CY24272ZXC
Description
IC DISTRIBUTION MEMORY 28-TSSOP
Customer Reference
Detailed Description
Memory, RDRAM; Extreme Data Rate (XDR™) Clock/Frequency Generator, Fanout Buffer (Distribution), Multiplexer IC 667MHz 1 Output 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CY24272ZXC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Memory, RDRAM; Extreme Data Rate (XDR™)
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Frequency - Max
667MHz
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.733
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:5733
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2311,36000 €261,28 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,36000 €
Unit Price with VAT:13,51840 €