
CY23FS08OXI-04 | |
|---|---|
DigiKey Part Number | 2156-CY23FS08OXI-04-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY23FS08OXI-04 |
Description | IC FANOUT DIST 28SSOP |
Customer Reference | |
Detailed Description | Fanout Distribution, Multiplexer, Zero Delay Buffer IC 166.7MHz 1 28-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Fanout Distribution, Multiplexer, Zero Delay Buffer | |
PLL | Yes with Bypass | |
Input | LVCMOS, LVTTL, Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:8 | |
Differential - Input:Output | No/No | |
Frequency - Max | 166.7MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Tube: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 11,60091 € | 255,22 € |
| Unit Price without VAT: | 11,60091 € |
|---|---|
| Unit Price with VAT: | 13,80508 € |

